Parametric Equivalent
Parametric Equivalent

TJA1044VTK/3/S3J | |
|---|---|
DigiKey Part Number | 568-TJA1044VTK/3/S3JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJA1044VTK/3/S3J |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-HVSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TJA1044VTK/3/S3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 300 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,54259 € | 3.255,54 € |
| 12.000 | 0,53249 € | 6.389,88 € |
| Unit Price without VAT: | 0,54259 € |
|---|---|
| Unit Price with VAT: | 0,65653 € |


