PTN5150HHXMP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 0,87000 €
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 1,07000 €
Datasheet
12-XFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN5150HHXMP

DigiKey Part Number
PTN5150HHXMP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTN5150HHXMP
Description
IC USB HOST CTLR 12X2QFN
Customer Reference
Detailed Description
USB Controller USB Interface 12-X2QFN (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
USB
Standards
-
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
12-XFQFN
Supplier Device Package
12-X2QFN (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes