Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PCF85263ATT/AJ | |
|---|---|
DigiKey Part Number  | 568-12406-2-ND - Tape & Reel (TR) 568-12406-1-ND - Cut Tape (CT) 568-12406-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PCF85263ATT/AJ  | 
Description  | IC RTC CLK/CALENDAR I2C 8TSSOP  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PCF85263ATT/AJ Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | NXP USA Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Type  | Clock/Calendar  | |
Features  | Alarm, Leap Year, Watchdog Timer  | |
Memory Size  | -  | |
Time Format  | HH:MM:SS:hh (12/24 hr)  | |
Date Format  | YY-MM-DD-dd  | |
Interface  | I2C, 2-Wire Serial  | |
Voltage - Supply  | 0.9V ~ 5.5V  | |
Voltage - Supply, Battery  | 0.9V ~ 5.5V  | |
Current - Timekeeping (Max)  | 0.885µA @ 3.3V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)  | |
Supplier Device Package  | 8-TSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,00000 € | 1,00 € | 
| 10 | 0,72900 € | 7,29 € | 
| 25 | 0,65920 € | 16,48 € | 
| 100 | 0,58250 € | 58,25 € | 
| 250 | 0,54596 € | 136,49 € | 
| 500 | 0,52394 € | 261,97 € | 
| 1.000 | 0,50581 € | 505,81 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | 0,48668 € | 1.216,70 € | 
| 5.000 | 0,47514 € | 2.375,70 € | 
| 7.500 | 0,46936 € | 3.520,20 € | 
| 12.500 | 0,46296 € | 5.787,00 € | 
| 17.500 | 0,45922 € | 8.036,35 € | 
| Unit Price without VAT: | 1,00000 € | 
|---|---|
| Unit Price with VAT: | 1,21000 € | 




















