PCA9955TW/Q900,118 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 3,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,10000 €
Datasheet
28-TSSOP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9955TW/Q900,118

DigiKey Part Number
568-PCA9955TW/Q900,118TR-ND - Tape & Reel (TR)
568-PCA9955TW/Q900,118CT-ND - Cut Tape (CT)
568-PCA9955TW/Q900,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9955TW/Q900,118
Description
IC LED DRV LIN PWM 57MA 28HTSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear PWM Dimming 57mA 28-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
40V
Current - Output / Channel
57mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,42000 €3,42 €
102,58900 €25,89 €
252,37960 €59,49 €
1002,14980 €214,98 €
2502,04024 €510,06 €
5001,97420 €987,10 €
1.0001,91988 €1.919,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,86250 €4.656,25 €
Manufacturers Standard Package
Unit Price without VAT:3,42000 €
Unit Price with VAT:4,13820 €