
PCA9557D,118 | |
|---|---|
DigiKey Part Number  | 568-PCA9557D118TR-ND - Tape & Reel (TR) 568-PCA9557D118CT-ND - Cut Tape (CT) 568-PCA9557D118DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PCA9557D,118  | 
Description  | IC XPNDR 400KHZ I2C SMBUS 16SO  | 
Customer Reference  | |
Detailed Description  | I/O Expander 8 I2C, SMBus 400 kHz 16-SO  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | NXP USA Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Number of I/O  | 8  | |
Interface  | I2C, SMBus  | |
Interrupt Output  | No  | |
Features  | POR  | |
Output Type  | Open Drain, Push-Pull  | |
Current - Output Source/Sink  | 10mA, 25mA  | |
Clock Frequency  | 400 kHz  | |
Voltage - Supply  | 2.3V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 16-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 16-SO  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,32000 € | 1,32 € | 
| 10 | 0,96600 € | 9,66 € | 
| 25 | 0,87720 € | 21,93 € | 
| 100 | 0,77930 € | 77,93 € | 
| 250 | 0,73256 € | 183,14 € | 
| 500 | 0,70440 € | 352,20 € | 
| 1.000 | 0,68121 € | 681,21 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | 0,65674 € | 1.641,85 € | 
| 5.000 | 0,64199 € | 3.209,95 € | 
| 7.500 | 0,63461 € | 4.759,57 € | 
| 12.500 | 0,62643 € | 7.830,38 € | 
| Unit Price without VAT: | 1,32000 € | 
|---|---|
| Unit Price with VAT: | 1,59720 € | 


