MK10DX256ZVLQ10 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 7,45000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,28000 €
Datasheet
SPC5607BK0MLQ6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPC5607BK0MLQ6

MK10DX256ZVLQ10

DigiKey Part Number
MK10DX256ZVLQ10-ND
Manufacturer
Manufacturer Product Number
MK10DX256ZVLQ10
Description
IC MCU 32BIT 256KB FLASH 144LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Number of I/O
104
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 46x16b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,12000 €9,12 €
107,91100 €79,11 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,12000 €
Unit Price with VAT:11,03520 €