Similar

MC9S08AW60CFUER | |
|---|---|
DigiKey Part Number | 568-15350-2-ND - Tape & Reel (TR) 568-15350-1-ND - Cut Tape (CT) 568-15350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC9S08AW60CFUER |
Description | IC MCU 8BIT 60KB FLASH 64QFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 64-QFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFP (14x14) | |
Package / Case | 64-QFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,62000 € | 11,62 € |
| 10 | 9,15700 € | 91,57 € |
| 25 | 8,54120 € | 213,53 € |
| 100 | 7,86510 € | 786,51 € |
| 250 | 7,54272 € | 1.885,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 7,25112 € | 5.438,34 € |
| Unit Price without VAT: | 11,62000 € |
|---|---|
| Unit Price with VAT: | 14,06020 € |





