MC33HB2000FKR2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 5,10000 €
Datasheet
32-PQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33HB2000FKR2

DigiKey Part Number
MC33HB2000FKR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33HB2000FKR2
Description
IC HALF BRIDGE DRIVER 3A 32QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Logic, PWM, SPI 32-PQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Half Bridge
Interface
Logic, PWM, SPI
Technology
Power MOSFET
Applications
DC Motors, General Purpose
Voltage - Supply
3.3V ~ 5V
Voltage - Load
5V ~ 28V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
32-PowerQFN
Supplier Device Package
32-PQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,44869 €3.448,69 €
Unit Price without VAT:3,44869 €
Unit Price with VAT:4,17291 €