
MC33HB2000ES | |
|---|---|
DigiKey Part Number | MC33HB2000ES-ND |
Manufacturer | |
Manufacturer Product Number | MC33HB2000ES |
Description | IC HALF BRIDGE DRIVER 3A 28HVQFN |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Logic, PWM, SPI 28-HVQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Interface | Logic, PWM, SPI | |
Technology | Power MOSFET | |
Applications | DC Motors, General Purpose | |
Voltage - Supply | 3.3V ~ 5V | |
Voltage - Load | 5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-HVQFN (6x6) | |
Base Product Number |


