


MC33HB2000EK | |
|---|---|
DigiKey Part Number | MC33HB2000EK-ND |
Manufacturer | |
Manufacturer Product Number | MC33HB2000EK |
Description | IC HALF BRIDGE DRIVER 3A 32SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Logic, PWM, SPI 32-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MC33HB2000EK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Interface | Logic, PWM, SPI | |
Technology | Power MOSFET | |
Applications | DC Motors, General Purpose | |
Voltage - Supply | 3.3V ~ 5V | |
Voltage - Load | 5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-SSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 32-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 2,76833 € | 116,27 € |
| Unit Price without VAT: | 2,76833 € |
|---|---|
| Unit Price with VAT: | 3,34968 € |


