Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC33771CTP2AE | |
|---|---|
DigiKey Part Number | 568-MC33771CTP2AE-ND |
Manufacturer | |
Manufacturer Product Number | MC33771CTP2AE |
Description | BATTERY CELL CONTROLLER, PREMIUM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8Ch ASIL D Battery Cell Controller IC, TPL 2MHZ, Premium |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Battery Cell Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 7 ~ 14 | |
Fault Protection | Over/Under Voltage | |
Interface | SPI | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-LQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 6,41938 € | 1.027,10 € |
| Unit Price without VAT: | 6,41938 € |
|---|---|
| Unit Price with VAT: | 7,76745 € |


