Parametric Equivalent
Parametric Equivalent


NJM2864F05-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2864F05-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2864F05-TE1 |
Description | IC REG LINEAR 5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 (MTP5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26842 € | 805,26 € |
| 6.000 | 0,26166 € | 1.569,96 € |
| 9.000 | 0,25827 € | 2.324,43 € |
| 15.000 | 0,25452 € | 3.817,80 € |
| 21.000 | 0,25233 € | 5.298,93 € |
| 30.000 | 0,25022 € | 7.506,60 € |
| Unit Price without VAT: | 0,26842 € |
|---|---|
| Unit Price with VAT: | 0,32479 € |


