Parametric Equivalent


PCJ1C271MCL1GS | |
|---|---|
DigiKey Part Number | 493-14062-2-ND - Tape & Reel (TR) 493-14062-1-ND - Cut Tape (CT) 493-14062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ1C271MCL1GS |
Description | CAP ALUM POLY 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ1C271MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.07 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,18400 € | 11,84 € |
| 50 | 0,92600 € | 46,30 € |
| 100 | 0,84450 € | 84,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,72065 € | 288,26 € |
| 800 | 0,67389 € | 539,11 € |
| 1.200 | 0,65030 € | 780,36 € |
| 2.000 | 0,62401 € | 1.248,02 € |
| 2.800 | 0,60856 € | 1.703,97 € |
| 4.000 | 0,59364 € | 2.374,56 € |
| 4.800 | 0,58654 € | 2.815,39 € |
| 9.600 | 0,56451 € | 5.419,30 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,17800 € |


