Parametric Equivalent

SZMM5Z10VT5GF | |
|---|---|
DigiKey Part Number | 1727-SZMM5Z10VT5GFTR-ND - Tape & Reel (TR) 1727-SZMM5Z10VT5GFCT-ND - Cut Tape (CT) 1727-SZMM5Z10VT5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z10VT5GF |
Description | DIODE ZENER 10V 300MW SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,07720 € | 7,72 € |
| 500 | 0,05642 € | 28,21 € |
| 1.000 | 0,04968 € | 49,68 € |
| 2.000 | 0,04399 € | 87,98 € |
| 5.000 | 0,03781 € | 189,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03398 € | 339,80 € |
| 20.000 | 0,03076 € | 615,20 € |
| 30.000 | 0,02911 € | 873,30 € |
| 50.000 | 0,02726 € | 1.363,00 € |
| 70.000 | 0,02617 € | 1.831,90 € |
| 100.000 | 0,02510 € | 2.510,00 € |
| 250.000 | 0,02406 € | 6.015,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |


