


PZU10BA-QX | |
|---|---|
DigiKey Part Number | 1727-PZU10BA-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU10BA-QX |
Description | DIODE ZENER 10V 320MW SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04228 € | 126,84 € |
| 6.000 | 0,03782 € | 226,92 € |
| 9.000 | 0,03555 € | 319,95 € |
| 15.000 | 0,03299 € | 494,85 € |
| 21.000 | 0,03148 € | 661,08 € |
| 30.000 | 0,03001 € | 900,30 € |
| 75.000 | 0,02677 € | 2.007,75 € |
| 150.000 | 0,02496 € | 3.744,00 € |
| Unit Price without VAT: | 0,04228 € |
|---|---|
| Unit Price with VAT: | 0,05116 € |

