
PMN30XPEX | |
|---|---|
DigiKey Part Number | 1727-PMN30XPEXTR-ND - Tape & Reel (TR) 1727-PMN30XPEXCT-ND - Cut Tape (CT) 1727-PMN30XPEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMN30XPEX |
Description | MOSFET P-CH 20V 5.3A 6TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.3A (Ta) 560mW (Ta), 6.25W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 5.3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1465 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 560mW (Ta), 6.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37100 € | 3,71 € |
| 100 | 0,23690 € | 23,69 € |
| 500 | 0,17934 € | 89,67 € |
| 1.000 | 0,16077 € | 160,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13713 € | 411,39 € |
| 6.000 | 0,12522 € | 751,32 € |
| 9.000 | 0,11914 € | 1.072,26 € |
| 15.000 | 0,11232 € | 1.684,80 € |
| 21.000 | 0,10937 € | 2.296,77 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72600 € |

