Automotive, AEC-Q101 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMN30UNX

DigiKey Part Number
1727-2698-2-ND - Tape & Reel (TR)
1727-2698-1-ND - Cut Tape (CT)
1727-2698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMN30UNX
Description
MOSFET N-CH 30V 4.5A 6TSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 4.5A (Ta) 530mW (Ta), 4.46W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
40mOhm @ 4.5A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
635 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
530mW (Ta), 4.46W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,24200 €2,42 €
1000,15280 €15,28 €
5000,11394 €56,97 €
1.0000,10137 €101,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07305 €219,15 €
6.0000,06597 €395,82 €
9.0000,06236 €561,24 €
15.0000,05830 €874,50 €
21.0000,05589 €1.173,69 €
30.0000,05355 €1.606,50 €
75.0000,05005 €3.753,75 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,47190 €