Parametric Equivalent

PMEG100T10ELXD-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG100T10ELXD-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG100T10ELXD-QX |
Description | DIODE SCHOTTKY 100V 1A SOD323HP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD323HP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 795 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 100 V | |
Capacitance @ Vr, F | 95pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD323HP | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,07004 € | 315,18 € |
| 9.000 | 0,06354 € | 571,86 € |
| 13.500 | 0,06022 € | 812,97 € |
| 22.500 | 0,05649 € | 1.271,02 € |
| 31.500 | 0,05429 € | 1.710,13 € |
| 45.000 | 0,05214 € | 2.346,30 € |
| 112.500 | 0,05121 € | 5.761,12 € |
| Unit Price without VAT: | 0,07004 € |
|---|---|
| Unit Price with VAT: | 0,08475 € |












