Similar
Similar
Similar
Similar

PESD3V3L2UM,315 | |
|---|---|
DigiKey Part Number | 1727-5788-2-ND - Tape & Reel (TR) 1727-5788-1-ND - Cut Tape (CT) 1727-5788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3L2UM,315 |
Description | TVS DIODE 3.3VWM 13VC SOT883 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.32V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 22pF @ 1MHz | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,13990 € | 13,99 € |
| 500 | 0,10404 € | 52,02 € |
| 1.000 | 0,09243 € | 92,43 € |
| 2.000 | 0,08265 € | 165,30 € |
| 5.000 | 0,07203 € | 360,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06547 € | 654,70 € |
| 20.000 | 0,05995 € | 1.199,00 € |
| 30.000 | 0,05713 € | 1.713,90 € |
| 50.000 | 0,05404 € | 2.702,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |














