Similar



PDTB113ZUX | |
|---|---|
DigiKey Part Number | 1727-PDTB113ZUXTR-ND - Tape & Reel (TR) 1727-PDTB113ZUXCT-ND - Cut Tape (CT) 1727-PDTB113ZUXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTB113ZUX |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 140 MHz 300 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 140 MHz | |
Power - Max | 300 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16900 € | 1,69 € |
| 100 | 0,10560 € | 10,56 € |
| 500 | 0,07788 € | 38,94 € |
| 1.000 | 0,06889 € | 68,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05743 € | 172,29 € |
| 6.000 | 0,05165 € | 309,90 € |
| 9.000 | 0,04870 € | 438,30 € |
| 15.000 | 0,04538 € | 680,70 € |
| 21.000 | 0,04342 € | 911,82 € |
| 30.000 | 0,04150 € | 1.245,00 € |
| 75.000 | 0,03731 € | 2.798,25 € |
| 150.000 | 0,03693 € | 5.539,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |


