NXB0104PW-Q100J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,56341 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 1.427
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,36000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,33844 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,07000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,95000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,01000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 55
Unit Price: 5,10000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,93000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,84000 €
Datasheet
LSF0204PW-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXB0104PW-Q100J

DigiKey Part Number
1727-NXB0104PW-Q100JTR-ND - Tape & Reel (TR)
1727-NXB0104PW-Q100JCT-ND - Cut Tape (CT)
1727-NXB0104PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXB0104PW-Q100J
Description
IC XLTR VL BIDIR 14-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
100Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,44300 €4,43 €
250,39680 €9,92 €
1000,34680 €34,68 €
2500,32292 €80,73 €
5000,30852 €154,26 €
1.0000,29666 €296,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,28416 €710,40 €
5.0000,27661 €1.383,05 €
7.5000,27284 €2.046,30 €
12.5000,27001 €3.375,12 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,76230 €