
BZV55-C10,135 | |
|---|---|
DigiKey Part Number | 1727-2646-2-ND - Tape & Reel (TR) 1727-2646-1-ND - Cut Tape (CT) 1727-2646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C10,135 |
Description | DIODE ZENER 10V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10000 € | 1,00 € |
| 100 | 0,06210 € | 6,21 € |
| 500 | 0,04516 € | 22,58 € |
| 1.000 | 0,03965 € | 39,65 € |
| 2.000 | 0,03499 € | 69,98 € |
| 5.000 | 0,02993 € | 149,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02679 € | 267,90 € |
| 20.000 | 0,02415 € | 483,00 € |
| 30.000 | 0,02280 € | 684,00 € |
| 50.000 | 0,02129 € | 1.064,50 € |
| 70.000 | 0,02039 € | 1.427,30 € |
| 100.000 | 0,01952 € | 1.952,00 € |
| 250.000 | 0,01785 € | 4.462,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |


