Parametric Equivalent

BZT52H-A20-QX | |
|---|---|
DigiKey Part Number | 1727-BZT52H-A20-QXTR-ND - Tape & Reel (TR) 1727-BZT52H-A20-QXCT-ND - Cut Tape (CT) 1727-BZT52H-A20-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-A20-QX |
Description | DIODE ZENER 20V 375MW SOD123F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 375 mW ±1% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38700 € | 3,87 € |
| 100 | 0,24820 € | 24,82 € |
| 500 | 0,18820 € | 94,10 € |
| 1.000 | 0,16884 € | 168,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14421 € | 432,63 € |
| 6.000 | 0,13180 € | 790,80 € |
| 9.000 | 0,12547 € | 1.129,23 € |
| 15.000 | 0,11836 € | 1.775,40 € |
| 21.000 | 0,11632 € | 2.442,72 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |


