
BAS521BF | |
|---|---|
DigiKey Part Number | 1727-7825-2-ND - Tape & Reel (TR) 1727-7825-1-ND - Cut Tape (CT) 1727-7825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS521BF |
Description | DIODE STANDARD 250V 250MA SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11800 € | 1,18 € |
| 100 | 0,07330 € | 7,33 € |
| 500 | 0,05346 € | 26,73 € |
| 1.000 | 0,04704 € | 47,04 € |
| 2.000 | 0,04162 € | 83,24 € |
| 5.000 | 0,03573 € | 178,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03208 € | 320,80 € |
| 20.000 | 0,02901 € | 580,20 € |
| 30.000 | 0,02744 € | 823,20 € |
| 50.000 | 0,02568 € | 1.284,00 € |
| 70.000 | 0,02463 € | 1.724,10 € |
| 100.000 | 0,02362 € | 2.362,00 € |
| 250.000 | 0,02239 € | 5.597,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |









