
BAS40LS-QYL | |
|---|---|
DigiKey Part Number | 1727-BAS40LS-QYLTR-ND - Tape & Reel (TR) 1727-BAS40LS-QYLCT-ND - Cut Tape (CT) 1727-BAS40LS-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40LS-QYL |
Description | DIODE SCHOT 40V 120MA DFN1006BD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006BD-2 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,08490 € | 8,49 € |
| 500 | 0,06220 € | 31,10 € |
| 1.000 | 0,05485 € | 54,85 € |
| 2.000 | 0,04864 € | 97,28 € |
| 5.000 | 0,04189 € | 209,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03772 € | 377,20 € |
| 20.000 | 0,03420 € | 684,00 € |
| 30.000 | 0,03241 € | 972,30 € |
| 50.000 | 0,03039 € | 1.519,50 € |
| 70.000 | 0,02920 € | 2.044,00 € |
| 100.000 | 0,02804 € | 2.804,00 € |
| 250.000 | 0,02741 € | 6.852,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |


