Parametric Equivalent
Parametric Equivalent

74LVC1G02GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC1G02GV-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC1G02GV-Q100HCT-ND - Cut Tape (CT) 1727-74LVC1G02GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G02GV-Q100H |
Description | IC GATE NOR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,12200 € | 3,05 € |
| 100 | 0,10410 € | 10,41 € |
| 250 | 0,09560 € | 23,90 € |
| 500 | 0,09044 € | 45,22 € |
| 1.000 | 0,08622 € | 86,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06948 € | 208,44 € |
| 6.000 | 0,06723 € | 403,38 € |
| 9.000 | 0,06610 € | 594,90 € |
| 15.000 | 0,06485 € | 972,75 € |
| 21.000 | 0,06412 € | 1.346,52 € |
| 30.000 | 0,06343 € | 1.902,90 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |



