74LVC1G00GV-Q100H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,18126 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,65467 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,65467 €
Datasheet

Similar


Texas Instruments
In Stock: 1.058
Unit Price: 2,70000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,17000 €
Datasheet
SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G00GV-Q100H

DigiKey Part Number
1727-74LVC1G00GV-Q100HTR-ND - Tape & Reel (TR)
1727-74LVC1G00GV-Q100HCT-ND - Cut Tape (CT)
1727-74LVC1G00GV-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G00GV-Q100H
Description
IC GATE NAND 1CH 2-INP SC74A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-74A
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,08300 €0,83 €
250,07280 €1,82 €
1000,06130 €6,13 €
2500,05592 €13,98 €
5000,05266 €26,33 €
1.0000,04999 €49,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04668 €140,04 €
6.0000,04506 €270,36 €
9.0000,04425 €398,25 €
15.0000,04335 €650,25 €
21.0000,04282 €899,22 €
30.0000,04232 €1.269,60 €
75.0000,04195 €3.146,25 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14520 €