
74HC4053BQ-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74HC4053BQ-Q100,11TR-ND - Tape & Reel (TR) 1727-74HC4053BQ-Q100,11CT-ND - Cut Tape (CT) 1727-74HC4053BQ-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4053BQ-Q100,11 |
Description | IC SWITCH SPDTX3 120OHM 16DHVQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 120Ohm 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 120Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | ±1.5V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 31ns, 29ns | |
-3db Bandwidth | 170MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,30640 € | 7,66 € |
| 100 | 0,26640 € | 26,64 € |
| 250 | 0,24732 € | 61,83 € |
| 500 | 0,23582 € | 117,91 € |
| 1.000 | 0,22636 € | 226,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18966 € | 568,98 € |
| 6.000 | 0,18449 € | 1.106,94 € |
| 9.000 | 0,18190 € | 1.637,10 € |
| 15.000 | 0,17937 € | 2.690,55 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |

