Parametric Equivalent

74ALVC541BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6797-2-ND - Tape & Reel (TR) 1727-6797-1-ND - Cut Tape (CT) 1727-6797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC541BQ,115 |
Description | IC BUFF NON-INVERT 3.6V 20DHVQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45500 € | 4,55 € |
| 25 | 0,40800 € | 10,20 € |
| 100 | 0,35680 € | 35,68 € |
| 250 | 0,33232 € | 83,08 € |
| 500 | 0,31758 € | 158,79 € |
| 1.000 | 0,30544 € | 305,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29044 € | 871,32 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,77440 € |










