Similar
Similar
Similar



CS06654-32M | |
|---|---|
DigiKey Part Number | 644-CS06654-32MTR-ND - Tape & Reel (TR) 644-CS06654-32MCT-ND - Cut Tape (CT) 644-CS06654-32MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS06654-32M |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 32 MHz Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CS06654-32M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,39000 € | 3,90 € |
| 25 | 0,36960 € | 9,24 € |
| 50 | 0,35400 € | 17,70 € |
| 100 | 0,33950 € | 33,95 € |
| 250 | 0,32104 € | 80,26 € |
| 500 | 0,30776 € | 153,88 € |
| 1.000 | 0,29503 € | 295,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27593 € | 827,79 € |
| 6.000 | 0,26452 € | 1.587,12 € |
| 9.000 | 0,25807 € | 2.322,63 € |
| 15.000 | 0,25017 € | 3.752,55 € |
| 21.000 | 0,24510 € | 5.147,10 € |
| 30.000 | 0,23985 € | 7.195,50 € |
| 36.000 | 0,23720 € | 8.539,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |









