Similar
Similar
Similar
Similar
Similar
Similar



XRCGB32M000F2P2CR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB32M000F2P2CR0TR-ND - Tape & Reel (TR) 490-XRCGB32M000F2P2CR0CT-ND - Cut Tape (CT) 490-XRCGB32M000F2P2CR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB32M000F2P2CR0 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB32M000F2P2CR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,22440 € | 5,61 € |
| 50 | 0,21540 € | 10,77 € |
| 100 | 0,20630 € | 20,63 € |
| 250 | 0,19512 € | 48,78 € |
| 500 | 0,18706 € | 93,53 € |
| 1.000 | 0,17932 € | 179,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17106 € | 513,18 € |
| 6.000 | 0,16398 € | 983,88 € |
| 9.000 | 0,15998 € | 1.439,82 € |
| 15.000 | 0,15508 € | 2.326,20 € |
| 21.000 | 0,15194 € | 3.190,74 € |
| 30.000 | 0,14867 € | 4.460,10 € |
| 36.000 | 0,14703 € | 5.293,08 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |






