Parametric Equivalent
Similar
Similar
Parametric Equivalent

BLM21PG300SZ1D | |
|---|---|
DigiKey Part Number | 490-16662-2-ND - Tape & Reel (TR) 490-16662-1-ND - Cut Tape (CT) 490-16662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21PG300SZ1D |
Description | FERRITE BEAD 30 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 14mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21PG300SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 14mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,05800 € | 1,45 € |
| 50 | 0,05220 € | 2,61 € |
| 100 | 0,04670 € | 4,67 € |
| 250 | 0,04016 € | 10,04 € |
| 500 | 0,03566 € | 17,83 € |
| 1.000 | 0,03152 € | 31,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02458 € | 98,32 € |
| 8.000 | 0,02118 € | 169,44 € |
| 12.000 | 0,02059 € | 247,08 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |






