BLM21HE802BH1L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,39000 €
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM21HE802BH1L

DigiKey Part Number
490-BLM21HE802BH1LTR-ND - Tape & Reel (TR)
490-BLM21HE802BH1LCT-ND - Cut Tape (CT)
490-BLM21HE802BH1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21HE802BH1L
Description
FERRITE BEAD 8 KOHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 650mA 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM21HE802BH1L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
8 kOhms @ 100 MHz
Current Rating (Max)
650mA
DC Resistance (DCR) (Max)
700mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.057" (1.45mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,29300 €2,93 €
250,25360 €6,34 €
500,22620 €11,31 €
1000,20090 €20,09 €
2500,17040 €42,60 €
5000,14924 €74,62 €
1.0000,14174 €141,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11580 €347,40 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50820 €