Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BLM18KN101EH1D | |
|---|---|
DigiKey Part Number | 490-BLM18KN101EH1DTR-ND - Tape & Reel (TR) 490-BLM18KN101EH1DCT-ND - Cut Tape (CT) 490-BLM18KN101EH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KN101EH1D |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.9A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KN101EH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 1.9A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,11920 € | 2,98 € |
| 50 | 0,11220 € | 5,61 € |
| 100 | 0,10580 € | 10,58 € |
| 250 | 0,09784 € | 24,46 € |
| 500 | 0,09224 € | 46,12 € |
| 1.000 | 0,08696 € | 86,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07885 € | 315,40 € |
| 8.000 | 0,07435 € | 594,80 € |
| 12.000 | 0,07184 € | 862,08 € |
| 20.000 | 0,06880 € | 1.376,00 € |
| 28.000 | 0,06687 € | 1.872,36 € |
| 40.000 | 0,06489 € | 2.595,60 € |
| 100.000 | 0,06069 € | 6.069,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |









