Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BLM18KG102SH1D | |
|---|---|
DigiKey Part Number | 490-17348-2-ND - Tape & Reel (TR) 490-17348-1-ND - Cut Tape (CT) 490-17348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG102SH1D |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG102SH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03720 € | 0,93 € |
| 50 | 0,03500 € | 1,75 € |
| 100 | 0,03290 € | 3,29 € |
| 250 | 0,03052 € | 7,63 € |
| 500 | 0,02876 € | 14,38 € |
| 1.000 | 0,02711 € | 27,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02458 € | 98,32 € |
| 8.000 | 0,02317 € | 185,36 € |
| 12.000 | 0,02239 € | 268,68 € |
| 20.000 | 0,02144 € | 428,80 € |
| 28.000 | 0,02084 € | 583,52 € |
| 40.000 | 0,02022 € | 808,80 € |
| 100.000 | 0,01871 € | 1.871,00 € |
| 200.000 | 0,01764 € | 3.528,00 € |
| 400.000 | 0,01664 € | 6.656,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |









