CD74HC280MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14013BFL1

DigiKey Part Number
2156-MC14013BFL1-ND
Manufacturer
Motorola
Manufacturer Product Number
MC14013BFL1
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Motorola
Series
Packaging
Bulk
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
14 MHz
Max Propagation Delay @ V, Max CL
100ns @ 15V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8.8mA, 8.8mA
Voltage - Supply
3V ~ 18V
Current - Quiescent (Iq)
4 µA
Input Capacitance
5 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.950
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.8200,13725 €249,80 €
Unit Price without VAT:0,13725 €
Unit Price with VAT:0,16607 €