MPQ5069GQV-AEC1-Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 8.861,00000 €
Datasheet
MPQ5066GQV-AEC1-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ5069GQV-AEC1-Z

DigiKey Part Number
1589-MPQ5069GQV-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ5069GQV-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ5069GQV-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ5069GQV-AEC1-Z
Description
7M PROTECTION SWITCH WITH CURREN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 15A 22-QFN (3x5)
Datasheet
 Datasheet
EDA/CAD Models
MPQ5069GQV-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
6V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
15A
Rds On (Typ)
7mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
22-QFN (3x5)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,89000 €4,89 €
103,74500 €37,45 €
253,45800 €86,45 €
1003,14260 €314,26 €
2502,99224 €748,06 €
5002,90158 €1.450,79 €
1.0002,82697 €2.826,97 €
2.5002,74819 €6.870,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,70074 €13.503,70 €
Manufacturers Standard Package
Unit Price without VAT:4,89000 €
Unit Price with VAT:5,91690 €