Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MPQ2489DQ-AEC1-LF-P | |
|---|---|
DigiKey Part Number | MPQ2489DQ-AEC1-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2489DQ-AEC1-LF-P |
Description | IC LED DRVR RGLTR PWM 550MA 6QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 550mA 6-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2489DQ-AEC1-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 55V | |
Voltage - Output | - | |
Current - Output / Channel | 550mA | |
Frequency | 600kHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,23380 € | 616,90 € |
| 1.000 | 1,19694 € | 1.196,94 € |
| 1.500 | 1,17847 € | 1.767,70 € |
| 2.500 | 1,15802 € | 2.895,05 € |
| 3.500 | 1,14606 € | 4.011,21 € |
| 5.000 | 1,13456 € | 5.672,80 € |
| Unit Price without VAT: | 1,23380 € |
|---|---|
| Unit Price with VAT: | 1,49290 € |










