Parametric Equivalent

MP5087AGG-Z | |
|---|---|
DigiKey Part Number | 1589-1694-2-ND - Tape & Reel (TR) 1589-1694-1-ND - Cut Tape (CT) 1589-1694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5087AGG-Z |
Description | IC PWR SWITCH P-CHAN 1:1 12QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 7A 12-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 7A | |
Rds On (Typ) | 10mOhm | |
Input Type | - | |
Features | Load Discharge, Power Good, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-QFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70800 € | 7,08 € |
| 25 | 0,63960 € | 15,99 € |
| 100 | 0,56500 € | 56,50 € |
| 250 | 0,52940 € | 132,35 € |
| 500 | 0,50794 € | 253,97 € |
| 1.000 | 0,49028 € | 490,28 € |
| 2.500 | 0,47162 € | 1.179,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,46038 € | 2.301,90 € |
| 10.000 | 0,45113 € | 4.511,30 € |
| 15.000 | 0,44649 € | 6.697,35 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,18580 € |










