
MP4027GJ-P | |
|---|---|
DigiKey Part Number | 1589-1178-2-ND - Tape & Reel (TR) 1589-1178-1-ND - Cut Tape (CT) 1589-1178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4027GJ-P |
Description | IC LED DRIVER OFFL PWM TSOT23-8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP4027GJ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 12V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,06600 € | 10,66 € |
| 25 | 0,96920 € | 24,23 € |
| 100 | 0,86260 € | 86,26 € |
| 250 | 0,81168 € | 202,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,78100 € | 390,50 € |
| 1.000 | 0,75575 € | 755,75 € |
| 1.500 | 0,74310 € | 1.114,65 € |
| 2.500 | 0,72908 € | 1.822,70 € |
| 3.500 | 0,72090 € | 2.523,15 € |
| 5.000 | 0,71302 € | 3.565,10 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,76660 € |

