
MP3423GG-Z | |
|---|---|
DigiKey Part Number | 1589-1642-2-ND - Tape & Reel (TR) 1589-1642-1-ND - Cut Tape (CT) 1589-1642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3423GG-Z |
Description | IC REG BOOST ADJ 9A 14QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 9A (Switch) 14-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,44700 € | 14,47 € |
| 25 | 1,32080 € | 33,02 € |
| 100 | 1,18170 € | 118,17 € |
| 250 | 1,11540 € | 278,85 € |
| 500 | 1,07540 € | 537,70 € |
| 1.000 | 1,04249 € | 1.042,49 € |
| 2.500 | 1,00775 € | 2.519,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,98681 € | 4.934,05 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,37160 € |






