
MP3423GG-P | |
|---|---|
DigiKey Part Number | 1589-1171-2-ND - Tape & Reel (TR) 1589-1171-1-ND - Cut Tape (CT) 1589-1171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3423GG-P |
Description | IC REG BOOST ADJ 9A 14QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 9A (Switch) 14-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,68100 € | 16,81 € |
| 25 | 1,53760 € | 38,44 € |
| 100 | 1,37920 € | 137,92 € |
| 250 | 1,30364 € | 325,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,25812 € | 629,06 € |
| 1.000 | 1,22066 € | 1.220,66 € |
| 1.500 | 1,20189 € | 1.802,83 € |
| 2.500 | 1,18110 € | 2.952,75 € |
| 3.500 | 1,16895 € | 4.091,32 € |
| 5.000 | 1,15727 € | 5.786,35 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,73460 € |


