28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3378GY

DigiKey Part Number
MP3378GY-ND
Manufacturer
Manufacturer Product Number
MP3378GY
Description
IC LED DRV CTRL PWM 350MA 28SOIC
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 350mA 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
24V
Voltage - Output
-
Current - Output / Channel
350mA
Frequency
150kHz ~ 590kHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.