Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MP3302DD-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1628-2-ND - Tape & Reel (TR) 1589-1628-1-ND - Cut Tape (CT) 1589-1628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3302DD-LF-Z |
Description | IC LED DRVR RGLTR SGL WR 8QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Single-Wire Dimming 1.33A (Switch) 8-QFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP3302DD-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 36V | |
Current - Output / Channel | 1.33A (Switch) | |
Frequency | 1.3MHz | |
Dimming | Single-Wire | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,63500 € | 16,35 € |
| 25 | 1,49440 € | 37,36 € |
| 100 | 1,33980 € | 133,98 € |
| 250 | 1,26608 € | 316,52 € |
| 500 | 1,22164 € | 610,82 € |
| 1.000 | 1,18508 € | 1.185,08 € |
| 2.500 | 1,14647 € | 2.866,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,12321 € | 5.616,05 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,66200 € |











