Parametric Equivalent

MP2672AGD-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP2672AGD-0000-ZTR-ND - Tape & Reel (TR) 1589-MP2672AGD-0000-ZCT-ND - Cut Tape (CT) 1589-MP2672AGD-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2672AGD-0000-Z |
Description | 2-CELL 2A BOOST CHARGER WITH NVD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 18-QFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP2672AGD-0000-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Reverse Battery, Short Circuit | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 9V | |
Voltage - Supply (Max) | 5.75V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 18-VFQFN | |
Supplier Device Package | 18-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,54100 € | 15,41 € |
| 25 | 1,40800 € | 35,20 € |
| 100 | 1,26090 € | 126,09 € |
| 250 | 1,19084 € | 297,71 € |
| 500 | 1,14860 € | 574,30 € |
| 1.000 | 1,11384 € | 1.113,84 € |
| 2.500 | 1,07716 € | 2.692,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,05505 € | 5.275,25 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,51680 € |










