Parametric Equivalent

MP2636GR-Z | |
|---|---|
DigiKey Part Number | 1589-1616-2-ND - Tape & Reel (TR) 1589-1616-1-ND - Cut Tape (CT) 1589-1616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2636GR-Z |
Description | IC BATT CHG LI-ION 1CELL 30QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 30-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP2636GR-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerVFQFN | |
Supplier Device Package | 30-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,46300 € | 24,63 € |
| 25 | 2,26240 € | 56,56 € |
| 100 | 2,04240 € | 204,24 € |
| 250 | 1,93752 € | 484,38 € |
| 500 | 1,87426 € | 937,13 € |
| 1.000 | 1,82220 € | 1.822,20 € |
| 2.500 | 1,76724 € | 4.418,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,61910 € | 8.095,50 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,94460 € |


