SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2359DJ-LF-P

DigiKey Part Number
1589-1111-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2359DJ-LF-P
Description
IC REG BUCK ADJ 1.2A TSOT23-6
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 1.2A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15V
Current - Output
Frequency - Switching
1.4MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,24598 €622,99 €
1.0001,20880 €1.208,80 €
1.5001,19019 €1.785,29 €
2.5001,16956 €2.923,90 €
3.5001,15751 €4.051,29 €
5.0001,14591 €5.729,55 €
Manufacturers Standard Package
Unit Price without VAT:1,24598 €
Unit Price with VAT:1,50764 €