Parametric Equivalent

MP2002AGD-P | |
|---|---|
DigiKey Part Number | 1589-MP2002AGD-PTR-ND - Tape & Reel (TR) 1589-MP2002AGD-PCT-ND - Cut Tape (CT) 1589-MP2002AGD-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2002AGD-P |
Description | IC REG LIN POS ADJ 500MA 8-QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-QFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.29V @ 500mA | |
Current - Output | ||
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,75700 € | 7,57 € |
| 25 | 0,68520 € | 17,13 € |
| 100 | 0,60590 € | 60,59 € |
| 250 | 0,56820 € | 142,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54542 € | 272,71 € |
| 1.000 | 0,52667 € | 526,67 € |
| 1.500 | 0,51729 € | 775,94 € |
| 2.500 | 0,50688 € | 1.267,20 € |
| 3.500 | 0,50081 € | 1.752,83 € |
| 5.000 | 0,49496 € | 2.474,80 € |
| 12.500 | 0,48237 € | 6.029,62 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |


