
MP1492DS-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1526-2-ND - Tape & Reel (TR) 1589-1526-1-ND - Cut Tape (CT) 1589-1526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1492DS-LF-Z |
Description | IC REG BUCK ADJ 2A 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.805V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,33700 € | 13,37 € |
| 25 | 1,21920 € | 30,48 € |
| 100 | 1,08910 € | 108,91 € |
| 250 | 1,02716 € | 256,79 € |
| 500 | 0,98984 € | 494,92 € |
| 1.000 | 0,95910 € | 959,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,92666 € | 2.316,65 € |
| 5.000 | 0,90711 € | 4.535,55 € |
| 7.500 | 0,89732 € | 6.729,90 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,19010 € |










