MCS1803GS-10-Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 2,74000 €
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC

MCS1803GS-10-Z

DigiKey Part Number
1589-MCS1803GS-10-ZTR-ND - Tape & Reel (TR)
1589-MCS1803GS-10-ZCT-ND - Cut Tape (CT)
1589-MCS1803GS-10-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1803GS-10-Z
Description
CURRENT SENSOR HE 10A 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor 10A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MCS1803GS-10-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
200mV/A
Frequency
100kHz
Linearity
±0.5%
Accuracy
±2.5%
Voltage - Supply
4.5V ~ 5.5V
Response Time
5µs
Current - Supply (Max)
10.5mA
Operating Temperature
-40°C ~ 125°C (TJ)
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,47000 €2,47 €
52,20400 €11,02 €
102,10400 €21,04 €
251,98600 €49,65 €
501,90500 €95,25 €
1001,83090 €183,09 €
5001,68178 €840,89 €
1.0001,62627 €1.626,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,55987 €3.899,68 €
5.0001,51445 €7.572,25 €
Manufacturers Standard Package
Unit Price without VAT:2,47000 €
Unit Price with VAT:2,98870 €